Vishay BZT55B27-GS08

Diode Zener Single 27V 2% 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT55B27-GS08.

IHS

Datasheet7 pages12 years ago
Datasheet6 pages0 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode Single 27V 2% 80Ohm 500mW 2-Pin Mini-MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode Single 33V 2% 80Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.DDZ27D-7
Diode Zener Single 26.965V 3% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ33-7
Diode Zener Single 32.965V 3% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ26-7
Zener Diode, 26V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ26-7

Descriptions

Descriptions of Vishay BZT55B27-GS08 provided by its distributors.

Diode Zener Single 27V 2% 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
Zener Diode, single, Two Terminal,27V V(Z),2%,do-213Aa |Vishay BZT55B27-GS08
Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
ZENER DIODE SOD80 QUADROMELF
DIODE ZENER 27V 500MW SOD80
Zener Diodes 27 Volt 0.5W 2%
ZENER SOD-80 .5W 27V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT55B27GS08