Vishay BZT52C30-E3-08

BZT52 Series 30 V 410 mW ±5% Surface Mount Zener Diode - SOD-123
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C30-E3-08.

IHS

Datasheet7 pages3 years ago

Future Electronics

TME

HQonline

Alternate Parts

Price @ 1000
$ 0.116
$ 0.047
$ 0.047
Stock
333,300
2,466,486
2,466,486
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
7 %
7 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.MMSZ5259B-7-F
MMSZ5259B Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
BZT52C Series 36 V 410 mW ±5 % 87 Ohm Surface Mount Zener Diode -SOD-123
Diodes Inc.MMSZ5256B-7-F
MMSZ5256B-7-F,ZENER DIODE SOD- 123 500MW 30V REGULATOR, SOIC
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional
Diode Zener Single 39V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay BZT52C30-E3-08 provided by its distributors.

BZT52 Series 30 V 410 mW ±5% Surface Mount Zener Diode - SOD-123
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 30V 7% 80Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay BZT52C30-E3-08
5% 100nA 30V 80¦¸ 500mW SOD-123

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric