Vishay BZT52B6V8-E3-08

Zener Diode, 6.8V V(Z), 2.06%, 0.5W, Silicon, Unidirectional
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B6V8-E3-08.

IHS

Datasheet7 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
+177%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.097
$ 0.097
Stock
166,304
124,396
124,396
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
8 Ω
4.5 Ω
4.5 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Zener Diode, 8.2V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diode Zener Single 8.2V 2% 500mW 2-Pin SOD-123 T/R
Diode Zener Single 8.2V 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ6V8B-7
Zener Diode, 6.8V V(Z), 2.55%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ6V8C-7
Zener Diode, 6.8V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ6V8C-7
Diodes Inc.DDZ7V5B-7
Zener Diode, 7.5V V(Z), 2.62%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZT52B6V8-E3-08 provided by its distributors.

Zener Diode, 6.8V V(Z), 2.06%, 0.5W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay BZT52B6V8-E3-08
Zener Diodes 6.8 Volt 0.5W 2% - SOD-123-2.
2% 100nA 6.8V 8¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric