Vishay BZT52B51-G3-18

Zener Diode, 51V V(Z), 1.96%, 0.5W, Silicon, Unidirectional
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B51-G3-18.

IHS

Datasheet7 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
$ 0.119
Stock
195,949
144,260
144,260
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
51 V
51 V
51 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
70 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 100nA @ 35V 410mW 47V 70Ohm
Zener Diode Single 51V 2% 125Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, single, Two Terminal,51V V(Z),2%,do-213Aa |Vishay BZT55B51-GS08
Diodes Inc.DDZ43-7
DDZ43 Series 500 mW 43 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.DDZ36-7
Zener Diode Single 36.3V 2.522% 85Ohm 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay BZT52B51-G3-18 provided by its distributors.

Zener Diode, 51V V(Z), 1.96%, 0.5W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay BZT52B51-G3-18
ZENER DIODE SOD123
ZENER SOD-123 .5W 51V

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric