Vishay BZT52B15-E3-18

SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B15-E3-18.

IHS

Datasheet7 pages3 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
+7.75%

CAD Models

Download Vishay BZT52B15-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.057
$ 0.057
Stock
135,097
178,034
178,034
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
15 V
15 V
15 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 15V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, single, Two Terminal,15V V(Z),2%,sod-80C |Vishay TZMB15-GS18
Zener Diode, single, Two Terminal,15V V(Z),2%,do-213Aa |Vishay BZT55B15-GS18
Diodes Inc.DDZ12B-7
Zener Diode, 12V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ12B-7

Descriptions

Descriptions of Vishay BZT52B15-E3-18 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Single 15V 2% 30Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay BZT52B15-E3-18
2% 100nA 15V 30¦¸ 500mW SOD-123

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52B15E318