Vishay BZT03C220-TAP

Zener Diode, single, Two Terminal, 220V V(Z), 5.9%, sod-57 |Vishay BZT03C220-TAP
Production

Price and Stock

DistributorSKUMinPkg
TMEBZT03C220-TAP05K
11h
NewarkBZT03C220-TAP025KTape & Reel
AvnetBZT03C220-TAP025K
1d
TTI EuropeBZT03C220-TAP025KAmmo Pack
3h
Arrow ElectronicsBZT03C220-TAP025K

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT03C220-TAP.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages0 years ago

TME

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.41
Stock
168,410
440,954
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
220 V
220 V
Tolerance
-
-
Power Dissipation
1.3 W
1.3 W
Impedance
750 Ω
750 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 240V 6% 1.3W 2-Pin SOD-57 Ammo
BZM55 Series 0.5 W 5.6 V Surface Mount Zener Diode - MicroMELF
BZT03 Series 180 V 1.3 W 0.5 A Axial Zener Diode - SOD-57

Descriptions

Descriptions of Vishay BZT03C220-TAP provided by its distributors.

Zener Diode, single, Two Terminal,220V V(Z),5.9%,sod-57 |Vishay BZT03C220-TAP
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon
ZENER DIODE SOD57
Zener Diodes 220 Volt 600W 6%
6% 1¦ÌA 220V 750¦¸ 3.25W SOD-57 , 4mm*3.6mm*3.6mm
TVS DIODE 180VWM 305VC SOD57
TVS DIODE 180V 305V SOD57
SOD-57 TVS ROHS

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT03C220TAP