Vishay BZT03C180-TR

BZT03 Series 180 V 1.3 W 0.5 A Axial Zener Diode - SOD-57
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT03C180-TR.

Newark

Datasheet4 pages6 years ago

IHS

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-1.61%

Alternate Parts

Price @ 1000
$ 0.682
$ 0.34
Stock
220,715
598,710
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
180 V
180 V
Tolerance
-
-
Power Dissipation
1.3 W
1.3 W
Impedance
400 Ω
400 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BZM55 Series 0.5 W 5.6 V Surface Mount Zener Diode - MicroMELF
Zener Diode Single 200V 6% 500Ohm 3250mW 2-Pin SOD-57 Ammo
Zener Diode Single 150V 6% 300Ohm 3250mW 2-Pin SOD-57 T/R

Descriptions

Descriptions of Vishay BZT03C180-TR provided by its distributors.

BZT03 Series 180 V 1.3 W 0.5 A Axial Zener Diode - SOD-57
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon
6% 1¦ÌA 180V 400¦¸ 3.25W SOD-57 , 4mm
DIODE, ZENER, 180V, 3.25W; Zener Voltage Vz Typ:180V; Diode Case Style:SOD-57; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Device Marking:BZT03-C180; Diode Type:Zener; External Diameter:3.81mm; External Length / Height:4.57mm; Forward Current If Max:500mA; Package / Case:SOD-57; Power Dissipation Max:1.3W; Power Dissipation Ptot Max:3.25W; Resistance Rz:400ohm; Termination Type:Axial Leaded; Test Current:5mA; Tolerance:5%; Zener Current:5mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT03-C180/TR
  • BZT03C180TR