Vishay BZG03C13-M3-08

BZG03C-M Tape & Reel (TR) ±6.54% Surface Mount Zener Diode 1.2V @ 500mA 2muA @ 10V 1.25W 13V
$ 0.363
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C13-M3-08.

IHS

Datasheet5 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-10.51%

Alternate Parts

Price @ 1000
$ 0.363
$ 0.372
Stock
73,438
25,034
Authorized Distributors
6
3
Mount
-
-
Case/Package
-
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-11-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-05-28
LTD Date2026-11-28

Descriptions

Descriptions of Vishay BZG03C13-M3-08 provided by its distributors.

BZG03C-M Tape & Reel (TR) ±6.54% Surface Mount Zener Diode 1.2V @ 500mA 2muA @ 10V 1.25W 13V
Zener Diode, 13V V(Z), 6.42%, 1.25W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 13V 1.25W 2-Pin DO-214AC T/R
Zener Diode Do214 |Vishay BZG03C13-M3-08
Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC)
6.54% 2¦ÌA 13V 10¦¸ 3W SMA(DO-214AC) 5.5mm*2.8mm*2.3mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric