Vishay BZG03C13-HM3-08

Zener Diode, 13V V(Z), 6.42%, 1.25W, Silicon, Unidirectional, DO-214AC
$ 0.372
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C13-HM3-08.

IHS

Datasheet5 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.372
$ 0.363
Stock
25,034
80,026
Authorized Distributors
3
6
Mount
-
-
Case/Package
-
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-11-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-05-28
LTD Date2026-11-28

Descriptions

Descriptions of Vishay BZG03C13-HM3-08 provided by its distributors.

Zener Diode, 13V V(Z), 6.42%, 1.25W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 13V 1250mW 2-Pin DO-214AC T/R
Zener Diode Do214 |Vishay BZG03C13-HM3-08
6.54% 2¦ÌA 13V 10¦¸ 3W SMA(DO-214AC) 5.5mm*2.8mm*2.3mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric