Vishay BZD27C200P-M3-08

Zener Diode, 200V V(Z), 5%, 2.3W, Silicon, DO-219AB
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZD27C200P-M3-08.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
-0.79%

Alternate Parts

Price @ 1000
$ 0.263
$ 0.206
$ 0.206
Stock
317,065
1,261,274
1,261,274
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
200 V
200 V
200 V
Tolerance
-
6 %
6 %
Power Dissipation
-
-
-
Impedance
500 Ω
500 Ω
500 Ω
Max Reverse Leakage Current
-
1 µA
1 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.1SMB5956B-13
1SMB5956B Series 550 mW 200 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode, 180V V(Z), 6.41%, 2.3W, Silicon, Unidirectional, DO-219AB
Zener Diode, 160V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB
BZG03C Series 3 W 160 V 5 % Tolerance Surface Mount Zener Diode - DO-214AC
Diodes Inc.1SMB5953B-13
Zener Diode, 150V V(Z), 5%, 0.55W, Silicon, Unidirectional
Diodes Inc.1SMB5955B-13
DIODE ZENER 180V 550MW SMB / Zener Diode 180 V 550 mW ±5% Surface Mount SMB

Descriptions

Descriptions of Vishay BZD27C200P-M3-08 provided by its distributors.

Zener Diode, 200V V(Z), 5%, 2.3W, Silicon, DO-219AB
Zener Diode Smf Do219Ab |Vishay BZD27C200P-M3-08
DIODE ZENER 200V 800MW DO219AB
DIODE ZENER 800MW SMF DO219-M3
1¦ÌA 200V 500¦¸ 2.3W DO-219-AB 3.9mm*1.9mm*1.08mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric