Vishay BYT56M-TAP

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYT56M-TAP.

IHS

Datasheet4 pages10 years ago

Future Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-3.96%

CAD Models

Download Vishay BYT56M-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayBYT56M-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon
Vishay1N5418TR
FAST DIODE, 3A, 400V, SOD-64 | Vishay / Small Signal & Opto Products (SSP) 1N5418-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTTH3L06
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH310
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
onsemiEGP30J
Diode Ultra Fast Recovery Rectifier 600V 3A 2-Pin DO-201AD T/R

Descriptions

Descriptions of Vishay BYT56M-TAP provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon
BYT56M Series 1000 V 3 A Through Hole Fast Avalanche Sinterglass Diode - SOD-64
Rectifier Diode Switching 1KV 3A 100ns 2-Pin SOD-64 Ammo
Ultra Fast Recovery Power Rectifier; Package/Case:SOD-64; Current Rating:3A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:2500; Mounting Type:Surface Mount ;RoHS Compliant: Yes
RECTIFIER, SINGLE, 3A, 1KV, SOD-64; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.4V; Reverse Recovery Time trr Max: 100ns; Forward Surge Current

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYT56M-TAP.