onsemi EGP30J

Diode Ultra Fast Recovery Rectifier 600V 3A 2-Pin DO-201AD T/R
$ 0.349
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGP30J.

onsemi

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-12.31%

CAD Models

Download onsemi EGP30J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 1.28
$ 1.28
Stock
733,748
174,114
174,114
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.7 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
5 µs
5 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 75ns 2-Pin DO-201AD T/R
STMicroelectronicsSTTH310
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
DIODE GEN PURP 600V 3A DO201AD / Rectifier Diode Switching 600V 3A 75ns 2-Pin DO-201AD T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
onsemiEGP30K
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH310RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of onsemi EGP30J provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600V 3A 2-Pin DO-201AD T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Rectifier, 600V, 3A, Do-201Ad, Repetitive Peak Reverse Voltage600V
600V 125A 75ns 5μA 3A Freestanding DO-201-AD Through hole mounting 9.53mm*5.6mm*5.6mm
3A 5Ã×A@600V 1.7V@3A 600V DO-201AD Diodes - General Purpose ROHS
DIODE FAST REC 600V 3A DO201AD
DIODE GEN PURP 600V 3A DO201AD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EGP30J.