Vishay BYG20J-E3/TR

$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYG20J-E3/TR.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages19 years ago
Datasheet5 pages12 years ago

Upverter

_legacy Avnet

element14 APAC

Farnell

Inventory History

3 month trend:
+14.66%

CAD Models

Download Vishay BYG20J-E3/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.245
$ 0.245
Stock
3,447,377
5,519,761
5,519,761
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.4 V
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-01-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Diodes Inc.US1J-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.US1K-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 800V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of Vishay BYG20J-E3/TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC
DIODE AVALANCHE 600V 1.5A / Rectifier Diode Switching 600V 1.5A 75ns 2-Pin SMA T/R
1.5 A 600 V 75 ns Surface Mount Avalanche Ultrafast Rectifier - DO-214AC
Diode, Fast Recovery, 1.5A, 600V, Do-214Ac-2, Full Reel; Repetitive Peak Reverse Voltage:600V; Average Forward Current:1.5A; Diode Configuration:Single; Forward Voltage Max:1.4V; Reverse Recovery Time:75Ns; Forward Surge Current:30A Rohs Compliant: Yes |Vishay BYG20J-E3/TR.
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1.5 / Forward Voltage (Vf) V = 1.4 / Reverse Current uA = 1 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYG20J-E3-TR
  • BYG20J-E3/TR.
  • BYG20J-E3/TR..
  • BYG20J-E3TR