Vishay BFC247036153

Cap Film 0.015uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm Ammo Pack
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC247036153.

Newark

Datasheet15 pages3 years ago
Datasheet7 pages17 years ago

Farnell

Inventory History

3 month trend:
+363%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.767
$ 0.286
Stock
47,685
76,799
Authorized Distributors
6
6
Capacitance
15 nF
15 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
18.4912 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2153JB
Cap Film 0.015uF 250V PET 5%( 7.9 X 4.2 X 7.1mm) Radial 5mm 105C Automotive Bag
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
PanasonicECQ-E2153JF
CAPACITOR FILM, 0.015UF, 250V, 5%, RAD; Capacitance:0.015µF; Capacitance Toleran
Yageo GroupR82IC2150Z350J
Cap Film 0.015uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC247036153 provided by its distributors.

Cap Film 0.015uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm Ammo Pack
METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810
Radial FILM CAPACITOR MKT470 160V 0.015muF ±5% 0.283Lx0.098W 7.20mmx2.50mm
CAPACITOR, 0.015UF, 250V; Product Range:VISHAY - MKT470 Series; Capacitance:0.015µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.015UF, 250V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.015µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +125°C; Climatic Category:55/125/56; External Depth:2.5mm; External Length / Height:6.5mm; External Width:7.2mm; Lead Diameter:0.5mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric