Vishay MKT1817315254W

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
$ 0.301
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1817315254W.

IHS

Datasheet14 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 3910
PanasonicECQ-E2153JB
Cap Film 0.015uF 250V PET 5%( 7.9 X 4.2 X 7.1mm) Radial 5mm 105C Automotive Bag
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 250V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
PanasonicECQ-E2153JF
CAPACITOR FILM, 0.015UF, 250V, 5%, RAD; Capacitance:0.015µF; Capacitance Toleran

Descriptions

Descriptions of Vishay MKT1817315254W provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Metallized Polyester Film Capacitors .015UF 250V 5%
Mkt 15Nf 5% 250Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKT1817315254W
CAPACITOR, FILM, MKT 15NF 5% 250VDC PITCH 5MM
CAP FILM 0.015UF 5% 250VDC RAD
Radial MKT1817 250V 0.015muF ±5% 0.283Lx0.098W 7.20mmx2.50mm
MKT1817 0,015uF ±5% 250Vdc (W) e3
15nF ¡À5% 5mm 250V 160V 7.2mm*2.5mm*6.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1817-315-254-W
  • MKT1817-315-254-W
  • MKT1817315254-W