
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BFC241848203 | 0 | 1K | |||||||||
| Avnet | BFC241848203 | 0 | 1K | 15h | ||||||||
| RS (Formerly Allied Electronics) | BFC241848203 | 0 | 1K | Bulk | 2h | |||||||
| Microchip USA | BFC241848203 | 435 | 150 | Bulk | 6d | |||||||
| AAA CHIPS | BFC241848203 | 1,773 | 12h |
Download Vishay BFC241848203 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay BFC241848203 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: