Vishay BFC241648203

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.082uF, Through Hole Mount
$ 2.306
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC241648203.

IHS

Datasheet12 pages10 years ago

Newark

element14 APAC

element14

Inventory History

3 month trend:
-1.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-12
LTD Date2027-03-12

Related Parts

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.075uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount
PanasonicECW-F4823JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,0.082uF,5%,Blk ST
PanasonicECW-H12823JV
ECWH, Met Polyprop Film Cap Radial Lead 1250VDC, 0.082uF, +-5%, LS=25mm, Blk ST
PanasonicECW-F6823HL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.082uF, +/-3%, LS=12.5mm, Blk S
Yageo GroupR75LI28204000K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, 7120

Descriptions

Descriptions of Vishay BFC241648203 provided by its distributors.

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.082uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Cap Film 0.082uF 63V PP 2% (7.2 X 6 X 11mm) Radial 5mm 85C Loose
Radial FILM CAPACITOR MKP416 25V 0.082muF ±2% 0.283Lx0.236W 7.20mmx6.00mm
CAPACITOR PP FILM 0.082UF, 63V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.082µF; Capacitance Tolerance:± 2%; Voltage Rating:63VDC; Series:MKP416; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric