Vishay BFC241846803

Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount
$ 2.117
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC241846803.

IHS

Datasheet12 pages10 years ago
Datasheet12 pages12 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Vishay BFC241846803 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.117
$ 2.302
Stock
519
2,209
Authorized Distributors
3
3
Capacitance
68 nF
68 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
2 %
2 %
Termination
Radial
Radial
Height - Seated (Max)
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount
Epcos B32620 68nF Polypropylene Film Capacitor 140VAC; 250VDC +/-10%; Thru Hole
Epcos B32621 68nF Polypropylene Film Capacitor 140VAC; 250VDC +/-10%; Thru Hole
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC241846803 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Capacitor, met Polypropylene,68Nf,250Vdc,2-% Tol,2+% Tol |Vishay BFC241846803
CAPACITORS, POLYPROPYLENE FILM,68NF, TOL 2%,250 VDC, PITCH 10MM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric