TDK B32922C3683M000

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
$ 0.415

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32922C3683M000.

IHS

Datasheet9 pages21 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-11-15

Related Parts

Yageo GroupR46KI26800001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR46KF268000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Epcos B32912 68nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
B32921C Series-0.068uF 305V 6mm x 12mm x 13mm 20% LS=10 Film Suppression Cap X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of TDK B32922C3683M000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Film Cap Mkp X2 0.068Μf 20% 305Vac Ls 15Mm/Bulk |Epcos B32922C3683M000
Cap Film 0.068uF 305VAC PP 20% 18 X 5 X 10.5mm RDL 15mm Bulk
CAP, 0.068µF, 20%, PP; Capacitance: 68000pF; Suppression Class: X2; Product Range: B32922C Series; Voltage Rating X: 305V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%; dv/dt

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos