Vishay BFC241674304

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.43uF, Through Hole Mount
$ 3.293
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC241674304.

IHS

Datasheet12 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.293
$ 2.66
Stock
4,182
57
Authorized Distributors
5
2
Capacitance
430 nF
430 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
2 %
2 %
Termination
Radial
Radial
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 160V, 2% +Tol, 2% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR71MI3470AA00K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECW-F4434JL
ECWF, Met Polypropylene Film Cap Radial 400VDC, 0.43uF, +/-5%, LS=15mm, Blk ST
PanasonicECW-F4434HL
ECWF, Met Polypropylene Film Cap Radial 400VDC, 0.43uF, +/-3%, LS=15mm, Blk ST

Descriptions

Descriptions of Vishay BFC241674304 provided by its distributors.

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.43uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Radial FILM CAPACITOR MKP416 25V 0.43muF ±2% 0.689Lx0.276W 17.50mmx7.00mm
CAPACITOR PP FILM 0.43UF, 160V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.43µF; Capacitance Tolerance:± 2%; Voltage Rating:160VDC; Series:MKP416; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric