Vishay BFC241874704

Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.47uF, Through Hole Mount
$ 4.384
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC241874704.

IHS

Datasheet12 pages10 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay BFC241874704 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.384
$ 3.577
Stock
18,038
61
Authorized Distributors
5
4
Capacitance
470 nF
470 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
2 %
2 %
Termination
Radial
Radial
Height - Seated (Max)
15.0114 mm
15.0114 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-12
LTD Date2027-03-12

Related Parts

Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
PanasonicECWF2474JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupPHE426HB6470JR06
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR75II3470AA40J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 250V PP 5% (26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105C Loose

Descriptions

Descriptions of Vishay BFC241874704 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.47uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Cap Film 0.47uF 250V PP 2%( 17.5 X 8.5 X 15mm) Radial Wound 15mm 85C Loose
Radial FILM CAPACITOR MKP418 250V 0.47muF ±2% 0.689Lx0.335W 17.50mmx8.50mm
CAPACITORS, POLYPROPYLENE FILM,470NF, TOL 2%,250 VDC, PITCH 15MM
CAPACITOR PP FILM 0.47UF, 250V, 2%, RADI
CAPACITOR PP FILM 0.47UF, 250V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.47µF; Capacitance Tolerance:± 2%; Voltage Rating:250VDC; Series:MKP418; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric