Vishay BFC241644703

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.047uF, Through Hole Mount
$ 2.093
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC241644703.

IHS

Datasheet12 pages10 years ago

Newark

element14 APAC

element14

Inventory History

3 month trend:
-1.15%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.093
$ 1.03
Stock
32,839
2,576
Authorized Distributors
6
4
Capacitance
47 nF
47 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
2 %
2 %
Termination
Radial
Radial
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-12
LTD Date2027-03-12

Related Parts

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.051uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 2% +Tol, 2% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Radial FILM CAPACITOR PHE840M 275V 0.047muF ±20% 0.709Lx0.217W 18.00mmx5.50mm
Yageo GroupR463I24705001K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC241644703 provided by its distributors.

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.047uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Cap Film 0.047uF 63V PP 2% (7.2 X 4.5 X 9mm) Radial Wound 5mm 85C Loose
Radial FILM CAPACITOR MKP416 25V 0.047muF ±2% 0.283Lx0.177W 7.20mmx4.50mm
CAPACITOR PP FILM 0.047UF, 63V, 2%, RADI; CAPACITOR PP FILM 0.047UF, 63V, 2%, RADIAL; Capacitance:0.047µF; Capacitance Tolerance:± 2%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:63V; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm
CAPACITOR PP FILM 0.047UF, 63V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.047µF; Capacitance Tolerance:± 2%; Voltage Rating:63VDC; Series:MKP416; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric