Vishay BFC238620335

Cap Film 3.3uF 630V PP 10% (44 X 30 X 46mm) Screw Mount 0.006 Ohm 85C Tray
$ 21.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238620335.

IHS

Datasheet13 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2008-11-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell DubilierSCD335K601A3Z25-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount
Yageo GroupR46KR433000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupR46KR433050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
FILM CAP MKP AC FILTER 3.3µF 10% 300Vac LS 27.5mm
Cornell DubilierSFA66S3K288B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount
PanasonicECW-FD2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238620335 provided by its distributors.

Cap Film 3.3uF 630V PP 10% (44 X 30 X 46mm) Screw Mount 0.006 Ohm 85C Tray
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount
CAPACITOR, SNUBBER, 3.3µF, 630VDC; Product Range:VISHAY - MMKP386 Series; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:2000 hours @ 85°C; ;RoHS Compliant: Yes
CAPACITOR, SNUBBER, 3.3µF, 630VDC; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:630V; ESR:0.006ohm; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Panel; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +85°C; External Depth:30mm; External Length / Height:46mm; External Width:44mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Direct Mount; Termination Type:Radial Lugs; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:220V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric