Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KR433000M2K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 1.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KR433000M2K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

Master Electronics

Farnell

TME

Arrow Electronics

Inventory History

3 month trend:
-17.92%

CAD Models

Download Yageo Group R46KR433000M2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.615
$ 1.586
$ 1.586
Stock
35,337
5,630
5,630
Authorized Distributors
6
3
3
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
33.0962 mm
33.0962 mm
33.0962 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Film Suppression X2 3.3uF 305VAC PP 10% (31.5 X 16 X 32mm) Radial Plastic Rectangular Can 27.5mm 110C Bulk
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECW-FD2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECWFE2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECW-FD2W335KB
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,3.3UF,10% LS=15.0 BULK CRMP

Descriptions

Descriptions of Yageo Group R46KR433000M2K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
3.3μF ±10% polypropylene 27.5mm 560V 275V Through hole mounting 32mm*18mm*33.1mm
Cap Film Suppression X2 3.3uF 560VDC/275VAC PP 10% (32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 110C Bulk
CAP FILM 3.3UF 10% 560VDC RADIAL
3.3Μf/ 275Vv |Kemet R46KR433000M2K
SUPPRESSION CAP, 3.3UF, CLASS X2, RAD; Capacitance: 3.3µF; Suppression Class: X2; Product Range: R46 275V Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Toleranc

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.