Vishay BFC238320154

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
$ 2.355
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238320154.

Newark

Datasheet26 pages7 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages15 years ago
Datasheet26 pages16 years ago
Datasheet26 pages16 years ago
Datasheet26 pages16 years ago
Datasheet26 pages17 years ago
Datasheet26 pages17 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.355
$ 2.355
Stock
2,363
2,200
Authorized Distributors
3
3
Capacitance
150 nF
150 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicECW-F2W154JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
PanasonicECW-F6154JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.015uF,5%,Blk ST
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR75PI31504030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
PanasonicECW-FD2W154JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238320154 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Radial FILM CAPACITOR MMKP383 630V 0.15muF ±5% 0.689Lx0.394W 17.50mmx10.00mm
CAPACITOR PP FILM 0.15UF, 630V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.15µF; Capacitance Tolerance:± 5%; Voltage Rating:630VDC; Series:MMKP383; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric