TDK B32652A6154J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A6154J.

IHS

Datasheet39 pages13 years ago

Newark

DigiKey

Inventory History

3 month trend:
-2.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-F2W154JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
0.15µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial 0.709" L x 0.335" W (18.00mm x 8.50mm)
PanasonicECW-FA2J154J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
PanasonicECW-FD2W154JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR49AI31500001M
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR75PI31504030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652A6154J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM 0.15UF 630V 5%, RADIAL
FILM CAP MKP BOX 0.15µF 5% 630Vdc LS 15mm
CAP FILM 0.15UF 5% 630VDC RADIAL
CAPACITOR PP FILM 0.15UF 630V ± 5%, RADI; CAPACITOR PP FILM 0.15UF 630V ± 5%, RADIAL; Capacitance:0.15µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:630V; Life Time @ Temperature:200000 hours @ 85°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A6154-J
  • B32652A6154J.
  • B32652A6154JZ1