Vishay BFC237353154

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237353154.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-5.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.15uF 400V PET 10% (17.5 X 6.4 X 15.5mm) Radial 15mm 105C Loose in Box
Cap Film 0.15uF 400V PET 10% (17.5 X 5.8 X 15mm) Radial 15mm 105C Loose
Cap Film 0.15uF 400V PET 10% (18 X 6.5 X 12.5mm) Radial 15mm Bulk
PanasonicECQ-E4154KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Yageo GroupR60MI31505030K
Cap Film 0.15uF 400V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bulk
Cap Film Suppression X2 0.15uF 305VAC PET 10% (18 X 7 X 12.5mm) Radial 15mm 105C Automotive T/R

Descriptions

Descriptions of Vishay BFC237353154 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Cap Film 0.15uF 400V PET 10% (17.5 X 5 X 11mm) Radial 15mm 105°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKT373 220V 0.15muF ±10% 0.689Lx0.236W 17.50mmx6.00mm
VISHAY BFC237353154 Film Capacitor, 0.15 F, 400 V, MKT373 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR, MKT, 150NF, 400V, 10%; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.15µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; External Depth:5mm; External Length / Height:11mm; External Width:17.5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKT 373; Termination Type:Through Hole; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:220V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric