Panasonic ECQ-E4154KF

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4154KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Panasonic SCT

Newark

TME

Inventory History

3 month trend:
-1.88%

CAD Models

Download Panasonic ECQ-E4154KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.191
$ 0.191
Stock
49,576
2,359
2,359
Authorized Distributors
6
6
6
Capacitance
150 nF
150 nF
150 nF
Dielectric
PET
-
-
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
-
PC Pins
PC Pins
Height - Seated (Max)
13.4112 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR60MI31505030K
Cap Film 0.15uF 400V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bulk
Yageo GroupR82IC3150Z350K
Cap Film 0.15uF 250V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
PanasonicECQ-E2154KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2154KB3
Yageo GroupR60MI3150AA30K
Cap Film 0.15uF 400V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Bulk Automotive AEC-Q200
Cap Film Suppression X2 0.15uF 305VAC PET 10% (18 X 7 X 12.5mm) Radial 15mm 105C Bulk
PanasonicECQ-E2154KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E4154KF provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.15uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 400V 0.15muF ±10% 0.728Lx0.197W 18.50mmx5.00mm
Capacitor Film 0.15uF 400VDC PET 10% 18.5 X 5 X 12.4mm RDL 15mm Bulk
Panasonic ECQE4154KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 400 V 0.15 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 250V, 0.047µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.15UF, 400VDC, ±10; CAPACITOR POLY FILM, 0.15UF, 400VDC, ±10%, RAD; Capacitance:0.15µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4154KF