Vishay BFC237353105

Capacitor Film 1uF 400VDC/220VAC PET 10% 26 X 10 X 19.5mm RDL 22.5mm Loose in Box
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237353105.

Farnell

Datasheet18 pages2 years ago
Datasheet10 pages16 years ago
Datasheet10 pages17 years ago

Future Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-9.25%

CAD Models

Download Vishay BFC237353105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.02
$ 2.001
Stock
124,832
1,821
Authorized Distributors
6
3
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
19.5072 mm
18.4912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECQ-E2W105KH
Cap Film 1uF 450V PET 10% (18.2 X 8.5 X 16.9mm) Radial 15mm 105°C Bulk
Cap Film 1uF 450V PET 10% (18 X 11 X 18.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E4105KF
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C Automotive Bulk
PanasonicECQ-E4105KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4105KFB
Cap Film 1uF 450V PET 10%( 18 X 11 X 18.5mm) Radial Wound 15mm 125C Bulk Automotive AEC-Q200

Descriptions

Descriptions of Vishay BFC237353105 provided by its distributors.

Capacitor Film 1uF 400VDC/220VAC PET 10% 26 X 10 X 19.5mm RDL 22.5mm Loose in Box
CAP FILM 1UF 10% 400VDC RADIAL / 1 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Cap Film 1uF 400V PET 10%( 26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Radial FILM CAPACITOR MKT373 400V 1muF ±10% 1.024Lx0.394W 26.00mmx10.00mm
CAPACITOR, MKT, 1000NF, 400V, 10%; Capacitance:1µF; Tolerance, Capacitance:± 10%; Series:2222373; Voltage, Rating:400V; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:27.5mm; Termination Type:Through Hole; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Climatic Category:55/105/56; External Depth:11mm; External Length / Height:21mm; Lead Diameter:0.8mm; Lead Length:5mm; Power Factor:0.01; Resistance, Insulation:30000Mohm; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:220V; Voltage Rating, DC:400V; Width, External:31mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric