TDK B32522N6105K

Cap Film 1uF 450V PET 10% (18 X 11 X 18.5mm) Radial Wound 15mm 125C Automotive Bulk
$ 0.536
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522N6105K.

IHS

Datasheet11 pages25 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E4105KF
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C Automotive Bulk
PanasonicECQ-E2W105KH
Cap Film 1uF 450V PET 10% (18.2 X 8.5 X 16.9mm) Radial 15mm 105°C Bulk
PanasonicECQ-E4105KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4105KFB
Cap Film 1uF 400V PET 10% (26.5 X 10.5 X 16.5mm) Radial 22.5mm 125C Automotive Bulk
Cap Film 1uF 400V PET 10% (26.5 X 10.5 X 16.5mm) Radial 22.5mm 125C T/R
Yageo GroupR60MI41005030K
Cap Film 1uF 400V PET 10% (18 X 11 X 19mm) Radial Wound 15mm 105C Automotive Bag

Descriptions

Descriptions of TDK B32522N6105K provided by its distributors.

Cap Film 1uF 450V PET 10% (18 X 11 X 18.5mm) Radial Wound 15mm 125C Automotive Bulk
FILM CAPACITOR Radial film capacitor 10% 1muF 200V
FILM CAP MKT BOX 1.0µ 10% 450Vdc LS 15mm , BULK
B32522 Series 450 v 1.0 uf 10% LS=15mm 18x18.5x11mm Radial Metallized Polyester
Film Capacitor, Polyester, 400V, 1uF
CAP FILM 1UF 10% 450VDC RADIAL
Film Capacitors 1.0uF 450volts 10%
1¦ÌF ¡À10% 15mm 450V 200V 11mm*18.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-N6105-K