Vishay BFC237321155

Radial Metallized Polyester Film Capacitor Potted 1.5UF 100V 10%
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237321155.

IHS

Datasheet18 pages2 years ago

Farnell

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-4.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E1155KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, 1.5 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 100V PET 10% (17.5 X 6 X 15mm) Radial 15mm 105C Loose
Yageo GroupR60EF4150506AK
Cap Film 1.5uF 100V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237321155 provided by its distributors.

Radial Metallized Polyester Film Capacitor Potted 1.5UF 100V 10%
DC FILM CAPACITOR Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 6928
Radial FILM CAPACITOR MKT373 63V 1.5muF ±10% 0.689Lx0.276W 17.50mmx7.00mm
Cap 1.5uF 100VDC/63VAC PLYE 10% 17.5 X 7 X 13.5mm RDL 15mm Loose in Box
MKT373 Series 100 V 1.5 uF ±10% LS=5 mm Metallized Polyester Film Capacitor
CAPACITOR POLYESTER 1.5UF, 100V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Series:MKT373; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric