Panasonic ECQ-E1155KF

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1155KF.

Newark

Datasheet9 pages10 years ago
Datasheet9 pages13 years ago
Datasheet9 pages17 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-98.08%

CAD Models

Download Panasonic ECQ-E1155KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.501
Stock
43,604
7,280
Authorized Distributors
6
6
Capacitance
1.5 µF
1.5 µF
Dielectric
PET
-
Mount
PCB, Radial, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
14.4018 mm
13.5128 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECQ-E2155KB
Cap Film 1.5uF 250V PET 10% (15.3 X 8.6 X 15.7mm) Radial 12.5mm 105°C Bulk
PanasonicECQ-E2155KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR60EF4150506AK
Cap Film 1.5uF 100V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 250V PET 10%( 18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E1155KF provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,1.5uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 100V 1.5muF ±10% 0.728Lx0.236W 18.50mmx6.00mm
Cap Film 1.5uF 100V PET 10% (18.5 X 6 X 13.4mm) Radial 15mm 105C Bulk
Panasonic ECQE1155KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 100 V 1.5 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 50V, 0.047µF, -40 to +125¡C, RoHS
Panasonic SCT
Capacitor Polyester Film, 1.5Uf, 100Vdc, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1.5Μf; Capacitance Tolerance:± 10%; Voltage(Ac):63V; Voltage(Dc):100V; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQ-E1155KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E1155KF.
  • ECQE1155KF