TDK B32522C1155K

Film Capacitor, 1.5 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C1155K.

IHS

Datasheet45 pages12 years ago

Newark

element14 APAC

Factory Futures

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Radial Metallized Polyester Film Capacitor Potted 1.5UF 100V 10%
PanasonicECQ-E1155KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR60EF4150506AK
Cap Film 1.5uF 100V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECQ-E2155KB
Cap Film 1.5uF 250V PET 10% (15.3 X 8.6 X 15.7mm) Radial 12.5mm 105°C Bulk
PanasonicECQ-E4155KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,1.5uF,10%,Blk ST

Descriptions

Descriptions of TDK B32522C1155K provided by its distributors.

Film Capacitor, 1.5 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 100VDC/63VAC PET 10% 18 X 6 X 11mm RDL 15mm Bulk
Epcos 1.5uF +/-10% 100 VDC; 63 VAC; B32522 Thru Hole Polyester Film Capacitor
Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1.5Μf; Capacitance Tolerance:± 10%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |EPCOS (TDK) B32522C1155K.
CAPACITOR, 1.5UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:1.5µF; Capacitance Tolerance:-10%, +5%; Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/100/56; External Depth:10.5mm; External Length / Height:18mm; External Width:5mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:10%; Voltage Rating V AC:63V; Voltage Rating V DC:100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C1155-K
  • B32522C1155K.