Vishay BFC237066273

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237066273.

IHS

Datasheet18 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.545
$ 0.43
$ 0.43
Stock
16,548
63
63
Authorized Distributors
6
4
4
Capacitance
27 nF
27 nF
27 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECQ-E2273JB
Cap Film 0.027uF 250V PET 5% (7.9 X 4.3 X 7.2mm) Radial 5mm 105C Automotive Bulk
PanasonicECQ-E4273JF
CAPACITOR FILM, 0.027UF, 400V, 5%, RAD; Capacitance:0.027µF; Capacitance Toleran
PanasonicECQ-E4273KF
Cap Film 0.027uF 400V PET 10% (10.3 X 5.5 X 8mm) Radial 7.5mm 105C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted 27nF 400volts 10% 5mm P MKT
FILM CAP MKT BOX 0.027µF 5% 63Vdc LS 5mm

Descriptions

Descriptions of Vishay BFC237066273 provided by its distributors.

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR, FILM, MKT 0,027 F 5% 400 VDC PITCH 5MM
CAP FILM 0.027UF 5% 400VDC RAD
Radial MKT370 220V 0.027muF ±5% 0.283Lx0.177W 7.20mmx4.50mm
Film Capacitors .027uF 5% 400volts
27nF ¡À5% , 5.08mm 400V 220V 7.2mm*4.5mm*9mm
Capacitor Film, 0.027Uf, 400V, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.027Μf; Capacitance Tolerance:± 5%; Voltage(Ac):220V; Voltage(Dc):400V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC237066273

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric