Vishay BFC237051273

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237051273.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.515
Stock
10,285
887
Authorized Distributors
4
4
Capacitance
27 nF
27 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECQ-E4273KF
Cap Film 0.027uF 400V PET 10% (10.3 X 5.5 X 8mm) Radial 7.5mm 105C Bulk
Radial Metallized Polyester Film Capacitor Potted 27nF 400volts 10% 5mm P MKT
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount
PanasonicECQE2273KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.027uF,10%,Blk ST
PanasonicECQ-E1273KF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.027uF, 10%, L/S=5mm, Blk ST
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237051273 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 220V 0.027muF 卤10% 0.283Lx0.177W 7.20mmx4.50mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
Cap Film 0.027uF 400V PET 10% (7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 105C Automotive Loose
Capacitor,Polyester (MYLAR),27nF,400VDC,10-% Tol,10+% Tol 03J9044;
CAPACITOR, FILM, MKT 0,027 F 10% 400 VDC PITCH 5MM
CAP FILM 0.027UF 10% 400VDC RAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC237051273.