Vishay BFC237052222

Cap Film 0.0022uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237052222.

IHS

Datasheet18 pages3 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-23.42%

Alternate Parts

Price @ 1000
$ 0.307
$ 0.054
$ 0.054
Stock
72,388
11,458
11,458
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
18.4912 mm
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 400V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.0022uF 400V PET 5% (7.3 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Cap Film 0.0022uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Ammo Pack
Yageo GroupR82MC1220DQ50J
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR82MC1220AA50J
Film Capacitor, 2200 pF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of Vishay BFC237052222 provided by its distributors.

Cap Film 0.0022uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 220V 2200pF ±5% 0.283Lx0.098W 7.20mmx2.50mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR POLYESTER FILM, 2200PF, 400V, 5%, RADIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 2200pF; Capacitance Tolerance: ± 5%; Voltage(AC): 220V; Voltage(DC): 400V; Lead Sp
CAPACITOR POLYESTER 2200PF, 400V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.0022µF; Capacitance Tolerance:± 5%; Voltage Rating:400VDC; Series:MKT370; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC237052222.