TDK B32529C6222J

Cap Film 0.0022uF 400V PET 5% (7.3 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C6222J.

IHS

Datasheet45 pages12 years ago

Factory Futures

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82MC1220DQ50J
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR82MC1220AA50J
Film Capacitor, 2200 pF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC1220Z350K
Cap Film 0.0022uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 3510
Cap Film 0.0022uF 400V PET 10% (7.5 X 2.5 X 6mm) Radial 5mm 100°C Bulk

Descriptions

Descriptions of TDK B32529C6222J provided by its distributors.

Cap Film 0.0022uF 400V PET 5% (7.3 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Epcos 2.2nF +/-5% 200 VAC; 400 VDC; B32529 Thru Hole Polyester Film Capacitor
FILM CAPACITOR Radial film capacitor 5% 2.2nF 400V
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.0022µF; Capacitance Tolerance:± 5%; Voltage Rating:400VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C6222-J