Vishay BFC236825335

Cap Film 3.3uF 100V PET 10% (26 X 9 X 22mm) Radial 22.5mm 105C Loose
$ 2.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236825335.

Newark

Datasheet12 pages3 years ago

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
+63.53%

CAD Models

Download Vishay BFC236825335 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E1335KF
Radial FILM CAPACITOR ECQ-E(F) 100V 3.3muF ±10% 0.728Lx0.335W 18.50mmx8.50mm
CAP FILM 3.3UF 10% 100VDC RADIAL / 3.3 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Cornell DubilierDME1W3P3K-F
Cap Film 3.3uF 100V PET 10% (18.5 X 9 X 16.5mm) Radial 15mm 125C
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECQ-E1335KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1335KF3
Yageo GroupR60EN4330AA30K
Cap Film 3.3uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Automotive Bag

Descriptions

Descriptions of Vishay BFC236825335 provided by its distributors.

Cap Film 3.3uF 100V PET 10% (26 X 9 X 22mm) Radial 22.5mm 105C Loose
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Radial FILM CAPACITOR MKT368 63V 3.3muF ±10% 1.024Lx0.354W 26.00mmx9.00mm
Radial Metallized Polyester Film Capacitor Lacquered FILM CAPACITOR
MKT368 Series 100 V 3.3 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR, 3.3UF, 100V; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:(Not Applicable); Capacitor Case Style:(Not Applicable); Capacitor ;RoHS Compliant: Yes
CAPACITOR, 3.3UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:40/100/56; External Depth:9mm; External Length / Height:22mm; External Width:26mm; Insulation Resistance:30000Mohm; Lead Diameter:0.8mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric