Cornell Dubilier DME1W3P3K-F

Cap Film 3.3uF 100V PET 10% (18.5 X 9 X 16.5mm) Radial 15mm 125C
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME1W3P3K-F.

Farnell

Datasheet4 pages4 years ago
Datasheet4 pages20 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago

New Yorker Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E1335KF
Radial FILM CAPACITOR ECQ-E(F) 100V 3.3muF ±10% 0.728Lx0.335W 18.50mmx8.50mm
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECQ-E1335KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1335KF3
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
CAP FILM 3.3UF 10% 100VDC RADIAL / 3.3 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Cap Film 3.3uF 100V PET 10% (26 X 9 X 22mm) Radial 22.5mm 105C Loose

Descriptions

Descriptions of Cornell Dubilier DME1W3P3K-F provided by its distributors.

Cap Film 3.3uF 100V PET 10% (18.5 X 9 X 16.5mm) Radial 15mm 125C
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Radial FILM CAPACITOR DME 100V 3.3muF ±10% 0.728Lx0.354W 18.50mmx9.00mm
Capacitor;Polyester Metallized;Radial;3.3uF;100V | Cornell-Dubilier DME1W3P3K-F
CAPACITOR POLY FILM 3.3UF, 100V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film 3.3Uf, 100V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:3.3Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier DME1W3P3K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME1W3P3KF