TDK B32521C1224K

Cap Film 0.22uF 100V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C1224K.

IHS

Datasheet45 pages12 years ago

Future Electronics

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR82EC3220Z370K
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Automotive T/R
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Automotive Ammo
Cap Film 0.22uF 100V PET 10% (10 X 3 X 8mm) Radial 7.5mm 125C Automotive T/R
Yageo GroupR82EC3220DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22Uf, Through Hole Mount, 2814

Descriptions

Descriptions of TDK B32521C1224K provided by its distributors.

Cap Film 0.22uF 100V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 0.22uF 100VDC/63VAC PET 10% 13 X 4 X 7mm RDL 10mm Bulk (Alt: B32521C1224K000)
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
FILM CAPACITOR Radial film capacitor 10% 220nF 63V
FILM CAP MKT BOX 0.22µF 10% 100Vdc LS 10mm
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 10 mm Capacitance: 220 nF Rated voltage: 100 VDC / 63 VAC ø d: 0.5 mm
CAPACITOR, 0.22UF, 100V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.22µF; Capacitance Tolerance:-10%, +5%; Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/100/56; External Depth:7mm; External Length / Height:13mm; External Width:4mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:10%; Voltage Rating V AC:63V; Voltage Rating V DC:100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C1224-K
  • B32521-C1224K