Vishay BFC233925104

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233925104.

IHS

Datasheet20 pages3 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+17.41%

Alternate Parts

Price @ 1000
$ 0.404
$ 0.162
$ 0.162
Stock
11,617
4,752,537
4,752,537
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupR46KI310000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KF310000P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1Uf, Through Hole Mount, 5124
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Epcos B32912 100nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole

Descriptions

Descriptions of Vishay BFC233925104 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
0.1 F Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Capacitor; Film; X2; 100nF; Tolerance 20%; 310 VAC; Pitch 15mm; Lead 25mm; Loose
Radial FILM CAPACITOR MKP339 310V 0.1muF ±20% 0.689Lx0.197W 17.50mmx5.00mm
Capacitor,Polypropylene,100nF,275VDC,20-% Tol,20+% Tol
SUPPRESSION CAP, 0.1UF, 310V, CLASS X2; Capacitance:0.1µF; Suppression Class:X2; Product Range:MKP339 X2 Series; Voltage Rating X:310V; Voltage Rating Y:-; Dielectric Type:Metallized PP; Capacitance Tol
SUPPRESSION CAP, 0.1UF, 310V, CLASS X2; Dielectric Type: Metallized PP; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 0.1µF; Capacitance Tolerance: ± 20%; Suppression Class: X2; Capacitor Mounting: Through Hole 94

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC233925104.