Vishay BFC233868102

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0056uF, Through Hole Mount
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233868102.

IHS

Datasheet16 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.815
$ 0.825
Stock
13,099
70
Authorized Distributors
4
3
Capacitance
5.6 nF
5.6 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0056uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0056uF, Through Hole Mount
Cap Film 0.0056uF 1000V PP 5%( 13 X 5 X 11mm) Radial Wound 10mm 125C Automotive Bulk
PanasonicECW-H12562JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount
PanasonicECW-HC3F562J
Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount
PanasonicECW-HA3C562H
Cap Film 0.0056uF 1600V PP 3% (17.8 X 6.8 X 9.6mm) Radial 15mm 105C Ammo

Descriptions

Descriptions of Vishay BFC233868102 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0056uF, Through Hole Mount
Cap Film Suppression Y2 0.0056uF 300VAC PP 20% (12.5 X 5 X 11mm) Radial 10mm 105C Automotive Loose
MKP338 Series 300 V 0.0056 uF ±20% LS=10 mm Y2 Metallized PP Film Capacitor
CAPACITOR, FILM, Y2,5.6NF, TOLERANCE 20%,300 VAC, PITCH 10MM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric