Vishay BFC233810334

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233810334.

IHS

Datasheet12 pages4 years ago

element14 APAC

_legacy Avnet

Arrow Electronics

Mouser

Inventory History

3 month trend:
-26.03%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.49
$ 2.874
Stock
22,528
17,448
Authorized Distributors
6
6
Capacitance
330 nF
330 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
23.0124 mm
23.0124 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Epcos B32912 330nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Cap Film Suppression X1 0.33uF 330VAC PP 20% (18 X 9 X 17.5mm) Radial 15mm 110C Bulk
Epcos B32913 330nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole

Descriptions

Descriptions of Vishay BFC233810334 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 440VAC PP 20% (31 X 13 X 23mm) Radial 27.5mm 105°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKP338 1 440V 0.33muF ±20% 1.220Lx0.512W 31.00mmx13.00mm
CAPACITOR, FILM, X1,330NF, TOLERANCE 20%,440 VAC, PITCH 27.5MM, LEAD 3.5MM, LOOSE
CAP, FILM, 0.33UF, 20%, 1KV, RADIAL; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:(Not ;RoHS Compliant: Yes
CAPACITOR, CLASS X1, 0.33UF, 440V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.33µF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +105°C; External Depth:13mm; External Length / Height:23mm; External Width:31mm; Insulation Resistance:15000ohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rating:100V/µs; Suppression Class:X1; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:440V; Voltage Rating VDC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric