Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32912B3334M

Cap Film Suppression X1 0.33uF 330VAC PP 20% (18 X 9 X 17.5mm) Radial 15mm 110C Bulk
$ 0.657
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32912B3334M.

Future Electronics

Datasheet19 pages12 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-21.96%

Related Parts

Yageo GroupR46KI333000N1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Polypropylene Metallized Film Capacitor 330nF ±20% 630V 310V TH 17.5mm × 8.5mm × 15mm
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 0.33UF, 305V, 20%, RADIAL

Descriptions

Descriptions of TDK B32912B3334M provided by its distributors.

Cap Film Suppression X1 0.33uF 330VAC PP 20% (18 X 9 X 17.5mm) Radial 15mm 110C Bulk
330nF ±20% polypropylene 15mm Through hole mounting 9mm(width)*9mm(height)
FILM CAPACITOR Radial film capacitor 20% 330nF 330V
CAPACITOR POLYPROPYLENE PP FILM 0.33UF 330VAC 20%, RADIAL; Product Range:B32912 Series; Capacitance:0.33 F; Capacitance Tolerance: 20%; Suppression Class:X1; Capacitor Terminals:Radial Leaded; Operating Temperature Max:110 C
CAPACITOR, CLASS X1, 0.33UF, 330VAC; Capacitor Dielectric Type:Polypropylene; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Voltage Rating:330V AC; Series:B32912; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:15mm; Operating Temperature Max:110°C; External Depth:9mm; External Length / Height:17.5mm; External Width:18mm; Lead Diameter:0.8mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32912B3334M.