Vishay BFC233663153

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
$ 1.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233663153.

IHS

Datasheet12 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Alternate Parts

Price @ 1000
$ 1.55
$ 0.919
$ 0.919
Stock
4,794
94,926
94,926
Authorized Distributors
3
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR413I215000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR413I2150JE00M
Cap Film 0.015uF 1000V PP 20% (18 X 5 X 11mm) Radial 15mm 110°C (Alt: R413I2150JE00M)
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233663153 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Radial FILM CAPACITOR MKP336 6 300V 0.015muF ±20% 0.689Lx0.236W 17.50mmx6.00mm
BFC Series Ø 17.5 x 6 mm 1000 V 0.015 uF ±20% Radial Film Capacitor
Cap, met Polypropylene,15Nf,20-% Tol,20+% Tol |Vishay BFC233663153
CAPACITOR, FILM, Y2,15NF, TOLERANCE 20%,300 VAC, PITCH 15MM, REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric