Vishay BFC230351224

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC230351224.

IHS

Datasheet8 pages4 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.79
Stock
1,015,973
1,000
Authorized Distributors
2
1
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
10.3886 mm
10.3886 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Automotive Ammo
Cap Film 0.22uF 100V PET 10% (10 X 3 X 8mm) Radial 7.5mm 125C Automotive T/R
Yageo GroupR82DC3220DQ60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-E4224RKF
Cap Film 0.22uF 400V PET 10% (18.5 X 5.9 X 18mm) Radial 7.5mm 105C Ammo
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC3220AA70J
Cap Film 0.22uF 100V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Vishay BFC230351224 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Lacquered FILM CAPACITOR
CAPACITORS, POLYESTER FILM,220NF,400 VDC, PITCH 10MM, TOL 10%,LEADS 3.5MM, LOOSE
CAP FILM 0.22UF 10% 400VDC RAD
Mkt 0,22 F 10% 400 Vdc Pitch 10 Mm |Vishay BFC230351224
MKT 220nF ±10% 400Vdc P10mm e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric