Vishay BAV20W-HE3-08

Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin SOD-123 T/R
$ 0.062
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV20W-HE3-08.

IHS

Datasheet5 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.045
$ 0.045
Stock
652,983
215,615
215,615
Authorized Distributors
2
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

Diodes Inc.BAV21WS-7-F
Rectifier Diode Small Signal Switching 250V 0.25A 50ns 2-Pin SOD-323 T/R
Diodes Inc.BAV21W-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 2-Pin SOD-123 T/R
Diodes Inc.BAV20WS-7-F
Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin SOD-323 T/R
Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS19
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BAV20W-HE3-08 provided by its distributors.

Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin SOD-123 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
DIODE GEN PURP 150V 250MA SOD123
Diodes - General Purpose, Power, Switching 200V 625mA 1A IFSM
SWITCHING DIODE GENPURP SOD123
150V 1A 50ns 100nA 250mA SOD-123 1.25mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric