Vishay B350B-E3/5BT

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA
$ 0.195
Production

Price and Stock

DistributorSKUMinPkg
DigiKey112-B350B-E3/5BTCT-ND6,1771Cut Tape
TTIB350B-E3/5BT06400Tape & Reel
3d
NewarkB350B-E3/5BT06400Tape & Reel
AvnetB350B-E3/5BT06400
3d
TTI EuropeB350B-E3/5BT06400Tape & Reel
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay B350B-E3/5BT.

IHS

Datasheet4 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
-15.10%

CAD Models

Download Vishay B350B-E3/5BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.195
$ 0.172
Stock
58,113
171,916
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SMB
Forward Voltage
590 mV
590 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
100 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.8A, 45V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA
Diodes Inc.B340A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.SBR3U30P1-7
Rectifier Diode Super Barrier Rectifier 30V 3A 2-Pin PowerDI 123 T/R

Descriptions

Descriptions of Vishay B350B-E3/5BT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA
3A, 50V, SMB SCHOTTKY RECT.
50V 60A 100¦ÌA 3A SMB(DO-214AA) 4.57mm*3.94mm*2.44mm
3A, 50V, Smb Schottky Rect. |Vishay B350B-E3/5BT
3.0A 50V SKY DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • B350B-E35BT
  • B350B-E3\5BT