Vishay AZ23C20-G3-18

Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C20-G3-18.

IHS

Datasheet6 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.119
$ 0.097
Stock
118,115
526,569
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Zener Voltage
20 V
20 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
50 Ω
50 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DIODE ZENER 18V 300MW SOT23 / Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23-3
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 14V 225mW 20V
Zener Diode Dual Common Anode 16V 5% 40Ohm 300mW Automotive 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 19V 225mW 25V
Diode Zener Dual Common Cathode 16V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 17V 225mW 22V

Descriptions

Descriptions of Vishay AZ23C20-G3-18 provided by its distributors.

Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional
DIODE ZENER ARRAY 20V SOT-23-3
Zener Diode Sot23 |Vishay AZ23C20-G3-18
ZENER DIODE SOT23

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric