
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-AZ23C18-E3-08CT-ND | 20,791 | 1 | Cut Tape | ||||||||
| TTI | AZ23C18-E3-08 | 0 | 15K | Tape & Reel | 3h | |||||||
| Avnet | AZ23C18-E3-08 | 0 | 15K | 1d | ||||||||
| TTI Asia | AZ23C18-E3-08 | Contact | 16h | |||||||||
| Arrow Electronics | AZ23C18-E3-08 | 0 | 15K |
Download datasheets and manufacturer documentation for Vishay AZ23C18-E3-08.
Download Vishay AZ23C18-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay AZ23C18-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: